Barrier Terminal Blocks CB BTS Y 3 ASY CB BTS Y 3 ASY
Molex 38780-1103 technical specifications.
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Pitch | 11.11mm |
| Series | 38780 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 38780-1103 to view detailed technical specifications.
No datasheet is available for this part.