Barrier Terminal Blocks CB BTS Y 8 ASY CB BTS Y 8 ASY
Molex 38780-1108 technical specifications.
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Orientation | Straight |
| Package Quantity | 25 |
| Pitch | 11.11mm |
| RoHS Compliant | Yes |
| Series | 38780 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 38780-1108 to view detailed technical specifications.
No datasheet is available for this part.