Barrier Terminal Blocks CB BTS Y 14 ASY CB BTS Y 14 ASY
Molex 38780-1114 technical specifications.
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Orientation | Straight |
| Package Quantity | 10 |
| Pitch | 11.11mm |
| Series | 38780 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 38780-1114 to view detailed technical specifications.
No datasheet is available for this part.