Molex 38969-0005 technical specifications.
| Contact Material | Brass, Steel |
| Contact Plating | Tin |
| Depth | 21.6mm |
| Length | 66mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 600V |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Pitch | 25.4mm |
| Radiation Hardening | No |
| Termination | Solder |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38969-0005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.