Molex 38969-0006 technical specifications.
| Contact Material | Brass, Steel |
| Contact Plating | Nickel, Tin |
| Depth | 21.6mm |
| Length | 78.7mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 600V |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Pitch | 12.7mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38969-0006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.