
Female signal terminal for cable mounting, featuring a straight orientation and crimp termination. Constructed from bronze with tin plating, this component supports a current rating of 7A and a voltage rating of 250V. It accommodates wire gauges from 24AWG to 18AWG, with a maximum wire gauge of 18AWG. The terminal measures 12.5mm in length, 3.6mm in height, and 3.5mm in depth, and is RoHS compliant.
Molex 39-00-0022 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Bronze |
| Contact Type | Signal |
| Current Rating | 7A |
| Depth | 3.5mm |
| Gender | Female |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5194 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-00-0022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.