
Female, straight, signal contact terminal for cable mounting. Features brass contact material with tin, copper, and brass plating, rated for 6A max current and 250V AC/DC. Operates within a temperature range of -40°C to 105°C, with a 600V voltage rating. Designed for 28-22AWG wire gauges and is RoHS compliant. Bulk packaged in quantities of 1000.
Molex 39-00-0047 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin, Copper, Brass |
| Contact Type | Signal |
| Current Rating | 9A |
| Depth | 2.3mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 14.7mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini-Fit Jr 5556 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-00-0047 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.