
Power wire terminal for crimp termination, featuring a straight, male contact made from brass with tin and copper plating. This component supports wire gauges from 28AWG to 22AWG, offering a maximum current rating of 9A and a voltage rating of 600V. It operates within a temperature range of -40°C to 105°C and is RoHS compliant.
Molex 39-00-0048 technical specifications.
| Application(s) | POWER |
| Contact Gender | Male |
| Contact Material | Brass, Bronze |
| Contact Plating | Tin, Copper |
| Contact Type | Male |
| Current Rating | 9A |
| Depth | 3.6mm |
| Gender | Male |
| Halogen Free | Low Halogen |
| Height | 4.5mm |
| Lead Free | Lead Free |
| Length | 14.7mm |
| Material | Brass |
| Max Current Rating | 9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5558 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-00-0048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
