Low halogen, RoHS compliant male wire terminal for power applications. Features straight, unshielded crimp termination with bronze contacts plated in tin. Rated for 600V and a maximum current of 9A, accommodating wire gauges from 28AWG to 22AWG. Dimensions are 16.8mm length, 2.3mm depth, and 2.3mm height. Supplied in tape and reel packaging with 6000 units per package.
Molex 39-00-0067 technical specifications.
| Application(s) | POWER |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Male |
| Current Rating | 9A |
| Depth | 2.3mm |
| Gender | Male |
| Halogen Free | Low Halogen |
| Height | 2.3mm |
| Length | 16.8mm |
| Max Current Rating | 9A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5558 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-00-0067 to view detailed technical specifications.
No datasheet is available for this part.
