
Male crimp contact for signal applications, featuring a straight orientation and brass/bronze material with tin/bronze plating. Rated for 9A and 600V, this component accommodates wire gauges from 22 AWG to 28 AWG. Designed for cable mounting, it is RoHS compliant and low halogen.
Molex 39-00-0068 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass, Bronze |
| Contact Plating | Tin, Bronze |
| Contact Type | Signal |
| Current Rating | 9A |
| Depth | 2.3mm |
| Gender | Male |
| Halogen Free | Low Halogen |
| Height | 2.3mm |
| Length | 16.8mm |
| Max Current Rating | 9A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini-Fit® Jr™ 5558 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-00-0068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
