
Female signal contacts for cable mounting, featuring brass construction with gold plating. These straight, non-insulated crimp terminals support wire gauges from 18 to 24 AWG, with a maximum current rating of 9A and a voltage rating of 600V. Designed for general rectangular connector applications, these components are RoHS compliant and packaged in bulk.
Molex 39-00-0074 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 9A |
| Depth | 3.6mm |
| Gender | Female |
| Height | 4.5mm |
| Insulation | Non-Insulated |
| Length | 14.7mm |
| Material | Brass |
| Max Current Rating | 9A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini-Fit® Jr™ 5556 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-00-0074 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
