Female crimp terminal for signal applications, featuring brass contacts with gold plating for enhanced conductivity. Designed for 22-28 AWG wire, it offers a straight orientation and a 600V voltage rating. This component supports a maximum current rating of 6A and operates within a temperature range of -40°C to 105°C. Packaged on tape and reel for efficient assembly.
Molex 39-00-0085 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 9A |
| Depth | 2.3mm |
| Gender | Female |
| Height | 2.3mm |
| Length | 14.7mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | No |
| Series | 5556 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 39-00-0085 to view detailed technical specifications.
No datasheet is available for this part.