Molex 39-00-0091 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Current Rating | 9A |
| Length | 14.7mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Plating Thickness | 0.381m |
| RoHS Compliant | Yes |
| Series | 5556 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-00-0091 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.