Molex 39-00-0130 technical specifications.
| Application(s) | POWER |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Male |
| Current Rating | 9A |
| Gender | Male |
| Halogen Free | Low Halogen |
| Mount | Cable |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 5558 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-00-0130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.