
This male signal contact features a bronze construction with a tin plating, suitable for 9A and 600V applications. It has a crimp termination and is unshielded, with a low halogen rating. The contact is available in a bulk packaging option and is compliant with RoHS regulations. It operates within a temperature range of -40°C to 105°C.
Molex 39-00-0131 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 9A |
| Depth | 3.6mm |
| Gender | Male |
| Halogen Free | Low Halogen |
| Height | 4.5mm |
| Length | 16.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5558 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-00-0131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.