
Female socket contact for crimp termination, designed for 24-18 AWG wire. Features gold-plated bronze construction for signal applications, with a 5A maximum current rating and 600V voltage rating. Operates within a temperature range of -40°C to 105°C. This low halogen, lead-free component is RoHS compliant and supplied on tape and reel.
Molex 39-00-0153 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 9A |
| Depth | 3.6mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 4.5mm |
| Lead Free | Lead Free |
| Length | 14.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini-Fit® Jr™ 5556 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-00-0153 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.