
10-position, 2-row shrouded header receptacle with a 2.54mm pitch, designed for board-to-board and mezzanine applications. Features female signal contacts made from phosphor bronze with gold and nickel plating, supporting wire gauges from 28 AWG to 22 AWG. Offers a 9A current rating and a 600V voltage rating, operating within a temperature range of -40°C to 105°C. Straight orientation with through-hole and cable mounting options, packaged on tape and reel.
Molex 39-00-0183 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold, Nickel |
| Contact Type | Signal |
| Current Rating | 9A |
| Depth | 2.3mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 2.3mm |
| Housing Color | Black |
| Length | 14.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Mount | Through Hole, Cable |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5556 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-00-0183 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.