
Female wire terminal for power applications, featuring a straight, unshielded, crimp termination. Constructed with gold-plated bronze contacts, it supports a 9A current rating and 600V AC voltage. Operating across a temperature range of -40°C to 105°C, this component is designed for 16AWG wire and is RoHS compliant. Packaged on tape and reel for efficient production.
Molex 39-00-0185 technical specifications.
| Application(s) | POWER |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 9A |
| Depth | 3.6mm |
| Gender | Female |
| Length | 14.7mm |
| Max Current Rating | 9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini-Fit Jr™ 5556 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-00-0185 to view detailed technical specifications.
No datasheet is available for this part.