Female socket contact for 16AWG wire, featuring a straight, crimp termination. Constructed from bronze with gold, nickel, and bronze plating, this contact offers a 9A maximum current rating and a 600V AC/DC voltage rating. Operating within a temperature range of -40°C to 105°C, it is RoHS compliant and halogen-free. Designed for cable mounting with a 2mm pitch, this unshielded component is supplied in bags of 1000.
Molex 39-00-0186 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel, Bronze |
| Contact Type | Signal |
| Depth | 3.6mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 4.5mm |
| Lead Free | Lead Free |
| Length | 14.7mm |
| Max Current Rating | 9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini-Fit® Jr™ 5556 |
| Shielding | Unshielded |
| Termination | Crimp |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-00-0186 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.