Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from brass with tin and nickel plating, this component supports a current rating of 9A and a voltage rating of 600V. Operating within a temperature range of -40°C to 105°C, it accommodates wire gauges from 28AWG to 22AWG. This low halogen, RoHS compliant component is supplied in bulk packaging.
Molex 39-00-0210 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin, Nickel |
| Contact Type | Signal |
| Current Rating | 9A |
| Depth | 2.3mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 2.3mm |
| Length | 14.7mm |
| Max Current Rating | 9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5556 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-00-0210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.