
Male wire terminal featuring a straight, 2-row configuration with 26 contacts on a 2.54mm pitch. Constructed with a bronze body and contacts, offering gold, tin, and bronze plating for signal applications. Rated for 9A current and 600V AC/DC, with a temperature range of -40°C to 105°C. Accommodates wire gauges from 24AWG to 18AWG, with crimp termination. This low halogen, lead-free component is supplied in bulk packaging.
Molex 39-00-0220 technical specifications.
| Body Material | Bronze |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Bronze |
| Contact Type | Signal |
| Current Rating | 9A |
| Depth | 3.6mm |
| Gender | Male |
| Halogen Free | Low Halogen |
| Height | 4.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 16.8mm |
| Max Current Rating | 9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini-Fit® Jr™ 5558 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-00-0220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.