Male signal contact pin for cable mounting, featuring a straight orientation and crimp termination. Constructed from bronze with gold, tin, and bronze plating, this component offers a current rating of 9A and a voltage rating of 600V. Designed for a wide operating temperature range of -40°C to 105°C, it supports wire gauges from 28AWG to 22AWG. This low halogen, lead-free, and RoHS compliant contact is unshielded and supplied in bulk packaging.
Molex 39-00-0222 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Bronze |
| Contact Type | Signal |
| Current Rating | 9A |
| Depth | 2.3mm |
| Gender | Male |
| Halogen Free | Low Halogen |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 16.8mm |
| Max Current Rating | 9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini-Fit® Jr™ 5558 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-00-0222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.