Male, straight, 2-position pin and socket connector for cable mounting. Features brass contacts with tin/copper plating, rated for 5A current and operating temperatures from -40°C to 105°C. Designed for 24-18 AWG wire, with a 2mm pitch and 0.062 inch diameter. This low halogen, RoHS compliant component is supplied on tape and reel.
Molex 39-00-0278 technical specifications.
| Package/Case | 062 |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Contact Type | Power |
| Current Rating | 5A |
| Depth | 3.18mm |
| Gender | Male |
| Halogen Free | Low Halogen |
| Height | 3.56mm |
| Length | 16.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1560 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-00-0278 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.