8-position, straight, female pin and socket connector for cable mounting. Features brass contacts with tin and copper plating, rated for 5A continuous and a maximum of 17A current. Operates across a temperature range of -40°C to 105°C, with a 2mm pitch and 22mm length. Designed for crimp termination of wire gauges from 24AWG to 18AWG, this low halogen, RoHS compliant component is supplied on tape and reel.
Molex 39-00-0284 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 3.3mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 3.6mm |
| Length | 22mm |
| Max Current Rating | 17A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 1381 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-00-0284 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.