This 12-position female signal connector features a 2mm pitch and is designed for crimp termination on 20AWG wire. It is made from brass with a tin and copper plating and is halogen-free. The connector has a maximum operating temperature range of -40°C to 105°C and is available in bulk packaging. It is RoHS compliant and unshielded.
Molex 39-00-0289 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Contact Type | Signal |
| Depth | 5.3mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 4.8mm |
| Length | 22mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 1189 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-00-0289 to view detailed technical specifications.
No datasheet is available for this part.