This male pin and socket terminal offers a 15-position, straight, unshielded configuration with a 2mm pitch. Designed for cable mounting, it features brass contacts with tin and copper plating, supporting a current rating of 5A and a maximum of 12A. The terminal operates within a temperature range of -40°C to 105°C and is compatible with wire gauges from 24AWG to 18AWG. It is supplied in tape and reel packaging with a low halogen content.
Molex 39-00-0296 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Contact Type | Power |
| Current Rating | 5A |
| Depth | 5.3mm |
| Gender | Male |
| Halogen Free | Low Halogen |
| Height | 4.8mm |
| Length | 22mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| Series | 1190 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-00-0296 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.