2-position, straight, male connector accessory designed for cable mounting. Features brass contacts with tin and copper plating, suitable for signal applications. Offers a 2.5mm pitch and a 17A maximum current rating, operating within a -40°C to 105°C temperature range. Crimp termination supports 24AWG wire. RoHS compliant and low halogen.
Molex 39-00-0302 technical specifications.
| Package/Case | 0302 |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Contact Type | Signal |
| Depth | 3.7mm |
| Gender | Male |
| Halogen Free | Low Halogen |
| Height | 3.6mm |
| Length | 22mm |
| Max Current Rating | 17A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1380 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-00-0302 to view detailed technical specifications.
No datasheet is available for this part.