Molex 39-00-0317 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Gender | Female |
| Length | 22mm |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 1433 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-00-0317 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
