Molex 39-00-0318 technical specifications.
| Package/Case | 0318 |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Contact Type | Signal |
| Gender | Female |
| Halogen Free | Low Halogen |
| Material | Brass |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | 1433 |
| Termination | Crimp |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-00-0318 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.