Molex 39-00-0323 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 5A |
| Halogen Free | Low Halogen |
| Mount | Cable |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | 1434 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-00-0323 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.