Molex 39-00-0326 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 4.4mm |
| Halogen Free | Low Halogen |
| Length | 22mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | 1434 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-00-0326 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.