Molex 39-00-0329 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Halogen Free | Low Halogen |
| Number of Positions | 15 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | 1560 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-00-0329 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.