Molex 39-00-0336 technical specifications.
| Current Rating | 3A |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 1854 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-00-0336 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
