
This 9-position female signal connector from Molex features a brass contact material with tin and copper plating, suitable for signal applications. It has a maximum current rating of 3A and operates within a temperature range of -40°C to 105°C. The connector is designed for cable mount applications and has a 2.5mm pitch. It is available in a bulk packaging quantity of 1000 units and is compliant with RoHS regulations.
Molex 39-00-0339 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Contact Type | Signal |
| Depth | 3.21mm |
| Halogen Free | Low Halogen |
| Height | 2.22mm |
| Length | 16.8mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | 1855 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-00-0339 to view detailed technical specifications.
No datasheet is available for this part.