Male pin contact for signal applications, featuring brass construction with gold and brass plating. Designed for 28-22 AWG wire gauges, this straight, non-insulated component offers a 9A current rating and 600V voltage rating. Termination is via crimp, suitable for cable mounting. Packaged on tape and reel, this low halogen component is RoHS compliant.
Molex 39-00-0432 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Brass |
| Contact Type | Signal |
| Current Rating | 9A |
| Depth | 2.3mm |
| Gender | Male |
| Halogen Free | Low Halogen |
| Height | 2.3mm |
| Insulation | Non-Insulated |
| Length | 16.8mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5558 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-00-0432 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.