Molex 39-01-0039 technical specifications.
| Application(s) | SIGNAL |
| Gender | Male |
| Housing Color | Natural |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 5379 |
| Termination | Crimp |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-01-0039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.