Molex 39-01-0059 technical specifications.
| Application(s) | SIGNAL |
| Contact Gender | Male |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 5379 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-01-0059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.