
Molex 39-01-0073 technical specifications.
| Contact Gender | Female |
| Depth | 6.8mm |
| Housing Color | Natural |
| Length | 19.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | 5480 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-01-0073 to view detailed technical specifications.
No datasheet is available for this part.