Molex 39-01-0089 technical specifications.
| Contact Gender | Male |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 5379 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-01-0089 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.