Rectangular power connector featuring 2 contacts with a 4.2mm pitch and straight orientation. This female receptacle accepts crimp terminals and offers a 13A current rating with a 600V voltage rating (AC/DC). Constructed from UL94 V-2 rated Nylon/Polyamide in a natural housing color, it operates between -40°C and 105°C. Approvals include UL, CSA, and TUV, with RoHS compliance.
Molex 39-01-2020 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Material | Nylon, Polyamide |
| Color | Natural |
| Contact Type | Female Socket |
| Current Rating | 13A |
| Depth | 19.6mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Height | 14.1mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 5.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 11500 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5557 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-01-2020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.