
Rectangular power connector featuring 2 male pin contacts and a straight orientation. This crimp terminal plug offers a 13A current rating and a 600V voltage rating (AC/DC). Constructed from low halogen nylon, it boasts a UL94 V-0 flammability rating and operates within a -40°C to 105°C temperature range. Panel mountable with snap-in capability, it supports wire gauges from 18AWG to 24AWG and is RoHS compliant.
Molex 39-01-2026 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Beige, White |
| Contact Gender | Male |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 23.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 11.6mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 10.8mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Mount | Panel, Snap in |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5559 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 11.6mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-01-2026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
