Molex 39-01-2041-P technical specifications.
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Panel |
| Number of Contacts | 4 |
| Orientation | Straight |
| Pitch | 4.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 39-01-2041-P to view detailed technical specifications.
No datasheet is available for this part.