Molex 39-01-2060-P technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Socket |
| Number of Contacts | 6 |
| Orientation | Straight |
| Pitch | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-01-2060-P to view detailed technical specifications.
No datasheet is available for this part.