
Rectangular power connector featuring 6 contacts in a straight, male pin configuration. This plug-style connector offers a 13A current rating and a 600V voltage rating, suitable for panel or snap-in mounting. Constructed from low halogen nylon, it operates within a temperature range of -40°C to 105°C and meets UL94 V-0 flammability standards. Termination is via crimp, supporting wire gauges from 18AWG to 24AWG. Approvals include UL, CSA, and TUV, with RoHS compliance.
Molex 39-01-2066 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Beige, White |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 23.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 11.6mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 19.2mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Mount | Panel, Snap in |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5559 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 11.6mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-01-2066 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
