
Rectangular power connector, 8-position, 2-row receptacle with female socket contacts. Features a 4.2mm pitch and 13A current rating, suitable for free-hanging or cable mounting. Constructed from UL94 V-0 rated nylon, this connector operates from -40°C to 105°C with a 600V AC/DC voltage rating. It is RoHS compliant and lead-free, with a straight orientation and crimp termination.
Molex 39-01-2085 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Natural, White |
| Contact Type | Female Socket |
| Current Rating | 13A |
| Depth | 19.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 18mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | 5557 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 15.1mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-01-2085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
