
Rectangular power connector featuring 10 male pin contacts and a straight orientation. This plug-style connector supports a 13A current rating and a maximum voltage of 600V AC/DC. Constructed from natural colored Nylon, it offers a 4.2mm pitch and a 2-row configuration. Mountable via panel or snap-in, it operates within a temperature range of -40°C to 105°C and is UL94 V-2 flammability rated. Approvals include UL, CSA, and TUV, with RoHS compliance.
Molex 39-01-2101 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 23.9mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 27.6mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Mount | Panel, Snap in |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5559 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-01-2101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
