
12-position, 2-row rectangular power connector with a 4.2mm pitch. Features female socket crimp terminals and a straight, free-hanging, cable mount orientation. Rated for 13A current and 600V AC/DC, with a maximum operating temperature of 105°C. Constructed from natural/white nylon, this connector is UL94 V-0 flammability rated, low halogen, lead-free, and RoHS compliant.
Molex 39-01-2125 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Natural, White |
| Contact Type | Female Socket |
| Current Rating | 13A |
| Depth | 19.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 15.1mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 26.4mm |
| Material | Nylon |
| Max Current Rating | 9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5557 |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Width | 15.1mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-01-2125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
