
Rectangular power connector featuring 14 female socket contacts for crimp termination. This free-hanging, cable-mount receptacle offers a 13A current rating and a 600V AC/DC voltage rating. Constructed from UL94 V-0 rated nylon in a natural/white color, it operates within a -40°C to 105°C temperature range. Key specifications include a 4.2mm pitch, 2 rows, and dimensions of 30.6mm length, 15.1mm height, and 19.6mm depth. Approvals include UL, CSA, and TUV, with RoHS compliance.
Molex 39-01-2145 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Natural, White |
| Contact Type | Female Socket |
| Current Rating | 13A |
| Depth | 19.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15.1mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 30.6mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Lines | 2 |
| Number of Poles | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5557 |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Width | 15.1mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-01-2145 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
