
Rectangular power connector featuring 16 female socket contacts for crimp termination. This receptacle offers a 13A current rating and a 600V AC/DC voltage rating, with a 4.2mm pitch and 2 rows. Constructed from natural colored nylon, it operates between -40°C and 105°C and is UL94 V-2 flammability rated. Approvals include UL, CSA, and TUV, with RoHS compliance.
Molex 39-01-2160 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 13A |
| Depth | 19.6mm |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 34.8mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Poles | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5557 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 250V |
| Width | 15.1mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-01-2160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
