Rectangular power connector featuring 18 male pin contacts arranged in two rows with a 4.2mm pitch. This straight, panel-mount plug offers a 13A current rating and a 600V maximum voltage rating (AC/DC), with a DC rated voltage of 250V. Constructed with a natural colored housing, it operates within a temperature range of -40°C to 105°C and boasts UL94 V-2 flammability rating. Approvals include UL, CSA, and TUV, with RoHS compliance and lead-free construction.
Molex 39-01-2181 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Natural |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 23.9mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 44.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Mount | Panel, Snap in |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5559 |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 250V |
| Width | 11.6mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 39-01-2181 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
